150 µH Shielded Drum Core, Wirewound Inductor 9.2 A 30.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Shielded Drum Core, Wirewound Inductor 9.2 A 30.6mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74437529203151

DigiKey Part Number
732-11716-ND
Manufacturer
Manufacturer Product Number
74437529203151
Description
FIXED IND 150UH 9.2A 30.6 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 9.2 A 30.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74437529203151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.2A
Shielding
Shielded
DC Resistance (DCR)
30.6mOhm
Q @ Freq
-
Frequency - Self Resonant
3.2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2920
Size / Dimension
1.102" L x 0.984" W (28.00mm x 25.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1190,03000 Kč190,03 Kč
50166,90900 Kč8 345,45 Kč
100148,96820 Kč14 896,82 Kč
270135,46278 Kč36 574,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,03000 Kč
Unit Price with VAT:229,93630 Kč