


74437368068 | |
|---|---|
DigiKey Part Number | 732-3390-2-ND - Tape & Reel (TR) 732-3390-1-ND - Cut Tape (CT) 732-3390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437368068 |
Description | FIXED IND 6.8UH 6A 0.0233OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 6 A 23.3mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437368068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,53000 Kč | 53,53 Kč |
| 10 | 52,38700 Kč | 523,87 Kč |
| 50 | 48,34640 Kč | 2 417,32 Kč |
| 100 | 44,32620 Kč | 4 432,62 Kč |
| 250 | 42,30572 Kč | 10 576,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,45698 Kč | 17 228,49 Kč |
| Unit Price without VAT: | 53,53000 Kč |
|---|---|
| Unit Price with VAT: | 64,77130 Kč |



