



744373680045 | |
|---|---|
DigiKey Part Number | 732-3364-2-ND - Tape & Reel (TR) 732-3364-1-ND - Cut Tape (CT) 732-3364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373680045 |
Description | FIXED IND 450NH 20A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 450 nH Shielded Molded Inductor 20 A 1.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373680045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 64.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 82MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 52,81000 Kč | 528,10 Kč |
| 50 | 48,73640 Kč | 2 436,82 Kč |
| 100 | 44,68370 Kč | 4 468,37 Kč |
| 250 | 42,64692 Kč | 10 661,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,05056 Kč | 18 525,28 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |


