Fixed Kit 130 Pieces (26 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 130 Pieces (26 Values - 5 Each) Surface Mount
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7443736

DigiKey Part Number
732-10173-ND
Manufacturer
Manufacturer Product Number
7443736
Description
SMD LOW PROFILE HIGH CURRENT MOL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fixed Kit 130 Pieces (26 Values - 5 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
Molded
Material - Core
Iron Powder
Quantity
130 Pieces (26 Values - 5 Each)
Inductance Range
220nH ~ 10µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 008,59000 Kč3 008,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3 008,59000 Kč
Unit Price with VAT:3 640,39390 Kč