3.3 µH Shielded Molded Inductor 8.25 A 14.9mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 8.25 A 14.9mOhm Max 2-SMD
WE-LHMI Series bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74437358033

DigiKey Part Number
732-7209-2-ND - Tape & Reel (TR)
732-7209-1-ND - Cut Tape (CT)
732-7209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437358033
Description
FIXED IND 3.3UH 8.25A 14.9 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 8.25 A 14.9mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437358033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27A
Shielding
Shielded
DC Resistance (DCR)
14.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
8040
Size / Dimension
0.362" L x 0.335" W (9.20mm x 8.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1043,15100 Kč431,51 Kč
5039,22420 Kč1 961,21 Kč
10035,69660 Kč3 569,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80028,30215 Kč22 641,72 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč