1 µH Shielded Molded Inductor 10 A 6.5mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 10 A 6.5mOhm Max 2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74437349010

DigiKey Part Number
732-3349-2-ND - Tape & Reel (TR)
732-3349-1-ND - Cut Tape (CT)
732-3349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437349010
Description
FIXED IND 1UH 10A 6.5 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 10 A 6.5mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437349010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25.8A
Shielding
Shielded
DC Resistance (DCR)
6.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
51MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1047,58100 Kč475,81 Kč
5043,92780 Kč2 196,39 Kč
10040,27420 Kč4 027,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80033,36163 Kč26 689,30 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč