



744373490082 | |
|---|---|
DigiKey Part Number | 732-3348-2-ND - Tape & Reel (TR) 732-3348-1-ND - Cut Tape (CT) 732-3348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373490082 |
Description | FIXED IND 820NH 11.25A 4.9 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 11.25 A 4.9mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373490082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 47,58100 Kč | 475,81 Kč |
| 50 | 43,92780 Kč | 2 196,39 Kč |
| 100 | 40,27420 Kč | 4 027,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 34,75169 Kč | 27 801,35 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |


