WE-LHMI-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-LHMI-2

74437346010

DigiKey Part Number
732-3369-2-ND - Tape & Reel (TR)
732-3369-1-ND - Cut Tape (CT)
732-3369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437346010
Description
FIXED IND 1UH 8A 0.01OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 8 A 10mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437346010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
29A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
54MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,87000 Kč46,87 Kč
1045,90900 Kč459,09 Kč
5042,36820 Kč2 118,41 Kč
10038,82710 Kč3 882,71 Kč
50037,07740 Kč18 538,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,87059 Kč28 870,59 Kč
2 00025,53769 Kč51 075,38 Kč
Manufacturers Standard Package
Unit Price without VAT:46,87000 Kč
Unit Price with VAT:56,71270 Kč