



744373460082 | |
|---|---|
DigiKey Part Number | 732-3368-2-ND - Tape & Reel (TR) 732-3368-1-ND - Cut Tape (CT) 732-3368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373460082 |
Description | FIXED IND 820NH 9A 8 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 9 A 8mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373460082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 46,28000 Kč | 462,80 Kč |
| 50 | 42,71000 Kč | 2 135,50 Kč |
| 100 | 39,14030 Kč | 3 914,03 Kč |
| 500 | 37,37644 Kč | 18 688,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,10344 Kč | 29 103,44 Kč |
| 2 000 | 25,74366 Kč | 51 487,32 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |



