



74437336068 | |
|---|---|
DigiKey Part Number | 732-6169-2-ND - Tape & Reel (TR) 732-6169-1-ND - Cut Tape (CT) 732-6169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437336068 |
Description | FIXED IND 6.8UH 2.6A 76.2 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 2.6 A 76.2mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437336068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 50 | 52,85200 Kč | 2 642,60 Kč |
| 100 | 48,06440 Kč | 4 806,44 Kč |
| 250 | 43,67584 Kč | 10 918,96 Kč |
| 500 | 39,70722 Kč | 19 853,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,65185 Kč | 69 303,70 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

