10 µH Shielded Molded Inductor 1.8 A 199mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Molded Inductor 1.8 A 199mOhm Max 2-SMD
74437334 bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74437334100

DigiKey Part Number
732-6158-2-ND - Tape & Reel (TR)
732-6158-1-ND - Cut Tape (CT)
732-6158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437334100
Description
FIXED IND 10UH 1.8A 199 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 1.8 A 199mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437334100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.15A
Shielding
Shielded
DC Resistance (DCR)
199mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
5020
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
5049,55520 Kč2 477,76 Kč
10045,04070 Kč4 504,07 Kč
25040,96708 Kč10 241,77 Kč
50037,22946 Kč18 614,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,49496 Kč97 484,88 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč