33 µH Shielded Drum Core, Wirewound Inductor 30 A 2.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Drum Core, Wirewound Inductor 30 A 2.4mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443643300

DigiKey Part Number
732-5629-ND
Manufacturer
Manufacturer Product Number
7443643300
Description
FIXED IND 33UH 30A 2.4 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 30 A 2.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443643300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
2.4mOhm
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2818
Size / Dimension
1.122" L x 0.768" W (28.50mm x 19.50mm)
Height - Seated (Max)
0.728" (18.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 006
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1200,95000 Kč200,95 Kč
50178,19740 Kč8 909,87 Kč
100166,10260 Kč16 610,26 Kč
270146,75115 Kč39 622,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:200,95000 Kč
Unit Price with VAT:243,14950 Kč