



7443642200 | |
|---|---|
DigiKey Part Number | 732-5628-ND |
Manufacturer | |
Manufacturer Product Number | 7443642200 |
Description | FIXED IND 22UH 30A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 30 A 2.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443642200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2818 | |
Size / Dimension | 1.122" L x 0.768" W (28.50mm x 19.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,82000 Kč | 188,82 Kč |
| 50 | 167,47380 Kč | 8 373,69 Kč |
| 100 | 156,10680 Kč | 15 610,68 Kč |
| 270 | 137,91959 Kč | 37 238,29 Kč |
| Unit Price without VAT: | 188,82000 Kč |
|---|---|
| Unit Price with VAT: | 228,47220 Kč |

