
7443642010100 | |
|---|---|
DigiKey Part Number | 732-7443642010100TR-ND - Tape & Reel (TR) 732-7443642010100CT-ND - Cut Tape (CT) 732-7443642010100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443642010100 |
Description | FIXED IND 1UH 45A 0.92 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 45 A 0.92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443642010100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 56A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 44MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 10 | 164,41400 Kč | 1 644,14 Kč |
| 50 | 146,27200 Kč | 7 313,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 116,91687 Kč | 17 537,53 Kč |
| 750 | 105,36684 Kč | 79 025,13 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |

