744364zzzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744364zzzz
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443641500

DigiKey Part Number
732-5627-ND
Manufacturer
Manufacturer Product Number
7443641500
Description
FIXED IND 15UH 30A 2.4 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 30 A 2.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443641500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
2.4mOhm
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2818
Size / Dimension
1.122" L x 0.768" W (28.50mm x 19.50mm)
Height - Seated (Max)
0.728" (18.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 751
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1188,82000 Kč188,82 Kč
50167,47380 Kč8 373,69 Kč
100156,10680 Kč15 610,68 Kč
270137,91959 Kč37 238,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,82000 Kč
Unit Price with VAT:228,47220 Kč