1.5 µH Shielded Drum Core, Wirewound Inductor 36 A 1.441mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Drum Core, Wirewound Inductor 36 A 1.441mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74436410150

DigiKey Part Number
732-11528-ND
Manufacturer
Manufacturer Product Number
74436410150
Description
FIXED IND 1.5UH 36A 1.441 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 36 A 1.441mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74436410150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
125A
Shielding
Shielded
DC Resistance (DCR)
1.441mOhm Max
Q @ Freq
-
Frequency - Self Resonant
43.24MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2815
Size / Dimension
1.102" L x 0.764" W (28.00mm x 19.40mm)
Height - Seated (Max)
0.606" (15.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1174,28000 Kč174,28 Kč
50153,40300 Kč7 670,15 Kč
100139,49390 Kč13 949,39 Kč
500125,58568 Kč62 792,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,28000 Kč
Unit Price with VAT:210,87880 Kč