


7443634700 | |
|---|---|
DigiKey Part Number | 732-2525-2-ND - Tape & Reel (TR) 732-2525-1-ND - Cut Tape (CT) 732-2525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443634700 |
Description | FIXED IND 47UH 12A 12.2 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 12 A 12.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443634700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.858" L x 0.846" W (21.80mm x 21.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,93000 Kč | 153,93 Kč |
| 10 | 151,01800 Kč | 1 510,18 Kč |
| 50 | 134,35360 Kč | 6 717,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 100,67140 Kč | 10 067,14 Kč |
| 500 | 90,73590 Kč | 45 367,95 Kč |
| Unit Price without VAT: | 153,93000 Kč |
|---|---|
| Unit Price with VAT: | 186,25530 Kč |


