7.6 µH Shielded Drum Core, Wirewound Inductor 20 A 3.75mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.6 µH Shielded Drum Core, Wirewound Inductor 20 A 3.75mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443557760

DigiKey Part Number
732-3801-2-ND - Tape & Reel (TR)
732-3801-1-ND - Cut Tape (CT)
732-3801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443557760
Description
FIXED IND 7.6UH 20A 3.75 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7.6 µH Shielded Drum Core, Wirewound Inductor 20 A 3.75mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443557760 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20.5A
Shielding
Shielded
DC Resistance (DCR)
3.75mOhm
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1890
Size / Dimension
0.720" L x 0.717" W (18.30mm x 18.20mm)
Height - Seated (Max)
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
10120,52900 Kč1 205,29 Kč
50106,66980 Kč5 333,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15097,96827 Kč14 695,24 Kč
30089,09940 Kč26 729,82 Kč
Manufacturers Standard Package
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč