2.6 µH Shielded Wirewound Inductor 31.5 A 1.58mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.6 µH Shielded Wirewound Inductor 31.5 A 1.58mOhm Nonstandard
WE-HCB Series bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7443556260

DigiKey Part Number
732-2170-2-ND - Tape & Reel (TR)
732-2170-1-ND - Cut Tape (CT)
732-2170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443556260
Description
FIXED IND 2.6UH 31.5A 1.58 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.6 µH Shielded Wirewound Inductor 31.5 A 1.58mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443556260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
50A
Shielding
Shielded
DC Resistance (DCR)
1.58mOhm
Q @ Freq
-
Frequency - Self Resonant
42MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1890
Size / Dimension
0.720" L x 0.717" W (18.30mm x 18.20mm)
Height - Seated (Max)
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
10117,37900 Kč1 173,79 Kč
50103,73020 Kč5 186,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15099,32053 Kč14 898,08 Kč
30090,29140 Kč27 087,42 Kč
Manufacturers Standard Package
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč