2.8 µH Shielded Wirewound Inductor 9.5 A 10.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.8 µH Shielded Wirewound Inductor 9.5 A 10.6mOhm Nonstandard
Würth Elektronik High Current Inductors | Digi-Key Daily
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7443552280

DigiKey Part Number
732-7443552280TR-ND - Tape & Reel (TR)
732-7443552280CT-ND - Cut Tape (CT)
732-7443552280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443552280
Description
FIXED IND 2.8UH 9.5A 10.6 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.8 µH Shielded Wirewound Inductor 9.5 A 10.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443552280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
10.6mOhm
Q @ Freq
-
Frequency - Self Resonant
46MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1040
Size / Dimension
0.413" L x 0.402" W (10.50mm x 10.20mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1058,58400 Kč585,84 Kč
5054,17480 Kč2 708,74 Kč
10051,86510 Kč5 186,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80041,12275 Kč32 898,20 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč