9.2 µH Shielded Wirewound Inductor 12 A 7.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2 µH Shielded Wirewound Inductor 12 A 7.8mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443551920

DigiKey Part Number
732-7443551920TR-ND - Tape & Reel (TR)
732-7443551920CT-ND - Cut Tape (CT)
732-7443551920DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443551920
Description
FIXED IND 9.2UH 12A 7.8 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
9.2 µH Shielded Wirewound Inductor 12 A 7.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443551920 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.5A
Shielding
Shielded
DC Resistance (DCR)
7.8mOhm
Q @ Freq
-
Frequency - Self Resonant
26MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1365
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
1071,60300 Kč716,03 Kč
5066,14380 Kč3 307,19 Kč
10063,41400 Kč6 341,40 Kč
20059,21435 Kč11 842,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40050,39520 Kč20 158,08 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč