7443551730
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7443551730
Würth Elektronik High Current Inductors | Digi-Key Daily
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7443551730

DigiKey Part Number
732-7443551730TR-ND - Tape & Reel (TR)
732-7443551730CT-ND - Cut Tape (CT)
732-7443551730DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443551730
Description
FIXED IND 7.3UH 13A 5.9 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7.3 µH Shielded Wirewound Inductor 13 A 5.9mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443551730 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
5.9mOhm
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1365
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 066
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,25000 Kč73,25 Kč
1071,78100 Kč717,81 Kč
5066,30760 Kč3 315,38 Kč
10063,57100 Kč6 357,10 Kč
20059,36100 Kč11 872,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40047,36250 Kč18 945,00 Kč
Manufacturers Standard Package
Unit Price without VAT:73,25000 Kč
Unit Price with VAT:88,63250 Kč