10 µH Shielded Drum Core, Wirewound Inductor 9 A 23.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 9 A 23.1mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443331000

DigiKey Part Number
732-2158-2-ND - Tape & Reel (TR)
732-2158-1-ND - Cut Tape (CT)
732-2158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443331000
Description
FIXED IND 10UH 9A 23.1 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 9 A 23.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443331000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
23.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.429" L x 0.394" W (10.90mm x 10.00mm)
Height - Seated (Max)
0.382" (9.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 099
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1048,71500 Kč487,15 Kč
5046,40560 Kč2 320,28 Kč
10044,72570 Kč4 472,57 Kč
20043,04590 Kč8 609,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40035,67980 Kč14 271,92 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč