

7443330470 | |
|---|---|
DigiKey Part Number | 732-2155-2-ND - Tape & Reel (TR) 732-2155-1-ND - Cut Tape (CT) 732-2155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443330470 |
Description | FIXED IND 4.7UH 13A 9.9 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 13 A 9.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443330470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 49MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,99000 Kč | 49,99 Kč |
| 10 | 48,32600 Kč | 483,26 Kč |
| 50 | 46,03440 Kč | 2 301,72 Kč |
| 100 | 44,36790 Kč | 4 436,79 Kč |
| 200 | 42,70150 Kč | 8 540,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 33,18220 Kč | 13 272,88 Kč |
| Unit Price without VAT: | 49,99000 Kč |
|---|---|
| Unit Price with VAT: | 60,48790 Kč |


