7443320470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7443320470
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443330100

DigiKey Part Number
732-2151-2-ND - Tape & Reel (TR)
732-2151-1-ND - Cut Tape (CT)
732-2151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443330100
Description
FIXED IND 1UH 20A 2.65 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 20 A 2.65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443330100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27.5A
Shielding
Shielded
DC Resistance (DCR)
2.65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.429" L x 0.394" W (10.90mm x 10.00mm)
Height - Seated (Max)
0.382" (9.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,93000 Kč49,93 Kč
1048,27000 Kč482,70 Kč
5045,98120 Kč2 299,06 Kč
10044,31680 Kč4 431,68 Kč
20042,65230 Kč8 530,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40033,14395 Kč13 257,58 Kč
Manufacturers Standard Package
Unit Price without VAT:49,93000 Kč
Unit Price with VAT:60,41530 Kč