

7443320068 | |
---|---|
DigiKey Part Number | 732-2136-2-ND - Tape & Reel (TR) 732-2136-1-ND - Cut Tape (CT) 732-2136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443320068 |
Description | FIXED IND 680NH 26A 1.85MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 26 A 1.85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443320068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 108MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.476" L x 0.449" W (12.10mm x 11.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,57000 Kč | 54,57 Kč |
10 | 52,90800 Kč | 529,08 Kč |
50 | 50,20040 Kč | 2 510,02 Kč |
100 | 48,32560 Kč | 4 832,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 41,99327 Kč | 12 597,98 Kč |
600 | 36,18172 Kč | 21 709,03 Kč |
Unit Price without VAT: | 54,57000 Kč |
---|---|
Unit Price with VAT: | 66,02970 Kč |