470 nH Shielded Drum Core, Wirewound Inductor 26 A 1.85mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Drum Core, Wirewound Inductor 26 A 1.85mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443320047

DigiKey Part Number
732-2135-2-ND - Tape & Reel (TR)
732-2135-1-ND - Cut Tape (CT)
732-2135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443320047
Description
FIXED IND 470NH 26A 1.85 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 26 A 1.85mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443320047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
48A
Shielding
Shielded
DC Resistance (DCR)
1.85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
138MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.476" L x 0.449" W (12.10mm x 11.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1053,33500 Kč533,35 Kč
5050,60520 Kč2 530,26 Kč
10048,71540 Kč4 871,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30045,15410 Kč13 546,23 Kč
60038,90510 Kč23 343,06 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč