Fixed Kit 139 Pieces (Assorted Per Value) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 139 Pieces (Assorted Per Value) Surface Mount
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744332

DigiKey Part Number
732-2229-ND
Manufacturer
Manufacturer Product Number
744332
Description
KIT INDUCTOR WE-HCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fixed Kit 139 Pieces (Assorted Per Value) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
744332 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
Ferrite
Quantity
139 Pieces (Assorted Per Value)
Inductance Range
220nH ~ 10µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 008,59000 Kč3 008,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3 008,59000 Kč
Unit Price with VAT:3 640,39390 Kč