6.5 µH Shielded Wirewound Inductor 8.4 A 12.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.5 µH Shielded Wirewound Inductor 8.4 A 12.5mOhm Nonstandard
Würth Elektronik High Current Inductors | Digi-Key Daily
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744325650

DigiKey Part Number
732-3877-2-ND - Tape & Reel (TR)
732-3877-1-ND - Cut Tape (CT)
732-3877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744325650
Description
FIXED IND 6.5UH 8.4A 12.5 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.5 µH Shielded Wirewound Inductor 8.4 A 12.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744325650 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
12.5mOhm
Q @ Freq
-
Frequency - Self Resonant
27MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1050
Size / Dimension
0.413" L x 0.402" W (10.50mm x 10.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1087,98200 Kč879,82 Kč
5081,26220 Kč4 063,11 Kč
10077,90260 Kč7 790,26 Kč
25072,86308 Kč18 215,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70061,68403 Kč43 178,82 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč