



744323220 | |
|---|---|
DigiKey Part Number | 732-3876-2-ND - Tape & Reel (TR) 732-3876-1-ND - Cut Tape (CT) 732-3876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744323220 |
Description | FIXED IND 2.2UH 9A 11.38 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 9 A 11.38mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744323220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.38mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1030 | |
Size / Dimension | 0.417" L x 0.417" W (10.60mm x 10.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 84,83200 Kč | 848,32 Kč |
| 50 | 78,11260 Kč | 3 905,63 Kč |
| 100 | 74,96290 Kč | 7 496,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 59,46634 Kč | 47 573,07 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |




