744314024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744314024
Würth Elektronik High Current Inductors | Digi-Key Daily
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744314024

DigiKey Part Number
732-1154-2-ND - Tape & Reel (TR)
732-1154-1-ND - Cut Tape (CT)
732-1154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744314024
Description
FIXED IND 240NH 20A 1 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
240 nH Shielded Wirewound Inductor 20 A 1mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744314024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
240 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
1mOhm
Q @ Freq
-
Frequency - Self Resonant
320MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7050
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,06000 Kč79,06 Kč
1077,39800 Kč773,98 Kč
5071,57260 Kč3 578,63 Kč
10068,45170 Kč6 845,17 Kč
50064,08248 Kč32 041,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00050,93309 Kč50 933,09 Kč
Manufacturers Standard Package
Unit Price without VAT:79,06000 Kč
Unit Price with VAT:95,66260 Kč