



744309012 | |
|---|---|
DigiKey Part Number | 732-7198-2-ND - Tape & Reel (TR) 732-7198-1-ND - Cut Tape (CT) 732-7198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744309012 |
Description | FIXED IND 120NH 47.5A 0.165 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Drum Core, Wirewound Inductor 47.5 A 0.165mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744309012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 125A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.165mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1390 | |
Size / Dimension | 0.551" L x 0.512" W (14.00mm x 13.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 48,92500 Kč | 489,25 Kč |
| 50 | 45,14580 Kč | 2 257,29 Kč |
| 100 | 43,25590 Kč | 4 325,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 38,90510 Kč | 11 671,53 Kč |
| 600 | 34,26908 Kč | 20 561,45 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |


