220 nH Shielded Drum Core, Wirewound Inductor 38 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7443081022

DigiKey Part Number
732-7443081022TR-ND - Tape & Reel (TR)
732-7443081022CT-ND - Cut Tape (CT)
732-7443081022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443081022
Description
FIXED IND 220NH 38A 0.29 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 38 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443081022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Shielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
43MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.370" L x 0.244" W (9.40mm x 6.20mm)
Height - Seated (Max)
0.319" (8.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1052,70500 Kč527,05 Kč
5049,76520 Kč2 488,26 Kč
10047,03550 Kč4 703,55 Kč
20043,88580 Kč8 777,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60040,11458 Kč24 068,75 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč