
7443081022 | |
|---|---|
DigiKey Part Number | 732-7443081022TR-ND - Tape & Reel (TR) 732-7443081022CT-ND - Cut Tape (CT) 732-7443081022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443081022 |
Description | WE-HCM SMT HIGH CURRENT FLAT WIR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 38 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443081022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.370" L x 0.244" W (9.40mm x 6.20mm) | |
Height - Seated (Max) | 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,07000 Kč | 57,07 Kč |
| 10 | 52,28300 Kč | 522,83 Kč |
| 50 | 49,36720 Kč | 2 468,36 Kč |
| 100 | 46,65920 Kč | 4 665,92 Kč |
| 200 | 43,53470 Kč | 8 706,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 37,30653 Kč | 22 383,92 Kč |
| Unit Price without VAT: | 57,07000 Kč |
|---|---|
| Unit Price with VAT: | 69,05470 Kč |

