
7443081018 | |
|---|---|
DigiKey Part Number | 732-7443081018TR-ND - Tape & Reel (TR) 732-7443081018CT-ND - Cut Tape (CT) 732-7443081018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443081018 |
Description | FIXED IND 180NH 38A 0.29 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Drum Core, Wirewound Inductor 38 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443081018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 63.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.370" L x 0.244" W (9.40mm x 6.20mm) | |
Height - Seated (Max) | 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 46,95200 Kč | 469,52 Kč |
| 50 | 41,40800 Kč | 2 070,40 Kč |
| 100 | 36,97750 Kč | 3 697,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 32,11188 Kč | 19 267,13 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

