7443081015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7443081015

DigiKey Part Number
732-7443081015TR-ND - Tape & Reel (TR)
732-7443081015CT-ND - Cut Tape (CT)
732-7443081015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443081015
Description
WE-HCM SMT HIGH CURRENT FLAT WIR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 nH Shielded Drum Core, Wirewound Inductor 38 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443081015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
67A
Shielding
Shielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.370" L x 0.244" W (9.40mm x 6.20mm)
Height - Seated (Max)
0.319" (8.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,94000 Kč50,94 Kč
1047,06800 Kč470,68 Kč
5041,51060 Kč2 075,53 Kč
10037,06910 Kč3 706,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60030,17938 Kč18 107,63 Kč
Manufacturers Standard Package
Unit Price without VAT:50,94000 Kč
Unit Price with VAT:61,63740 Kč