150 nH Shielded Drum Core, Wirewound Inductor 30 A 0.235mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Drum Core, Wirewound Inductor 30 A 0.235mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744302015

DigiKey Part Number
732-3698-2-ND - Tape & Reel (TR)
732-3698-1-ND - Cut Tape (CT)
732-3698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744302015
Description
FIXED IND 150NH 30A 0.235 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 nH Shielded Drum Core, Wirewound Inductor 30 A 0.235mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744302015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
0.235mOhm
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7050
Size / Dimension
0.281" L x 0.276" W (7.15mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1042,41600 Kč424,16 Kč
5039,05620 Kč1 952,81 Kč
10037,37640 Kč3 737,64 Kč
50035,06666 Kč17 533,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,63238 Kč29 632,38 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč