
744300006 | |
|---|---|
DigiKey Part Number | 732-744300006TR-ND - Tape & Reel (TR) 732-744300006CT-ND - Cut Tape (CT) 732-744300006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744300006 |
Description | FIXED IND 60NH 37A 0.22 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60 nH Shielded Molded Inductor 37 A 0.22mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744300006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.22mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 124MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.250" W (8.64mm x 6.35mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 58,29000 Kč | 582,90 Kč |
| 50 | 51,69700 Kč | 2 584,85 Kč |
| 100 | 46,48960 Kč | 4 648,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,18731 Kč | 39 187,31 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |


