Fixed Kit 145 Pieces (29 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 145 Pieces (29 Values - 5 Each) Surface Mount
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744300

DigiKey Part Number
732-10174-ND
Manufacturer
Manufacturer Product Number
744300
Description
SMD HIGH CURRENT FLAT WIRE INDUC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fixed Kit 145 Pieces (29 Values - 5 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Wirewound
Manufacturer
Würth Elektronik
Material - Core
Manganese Zinc Ferrite (MnZn)
Series
Quantity
145 Pieces (29 Values - 5 Each)
Packaging
Case
Inductance Range
72nH ~ 470nH
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Fixed
Packages Included
Non-Standard SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Case
QuantityUnit PriceExt Price
14 223,45000 Kč4 223,45 Kč
Manufacturers Standard Package
Unit Price without VAT:4 223,45000 Kč
Unit Price with VAT:5 110,37450 Kč
Kit Contents
Part NumberDescriptionQuantity
744309033FIXED IND 330NH 47.5A 0.165 MOHM5
744308033FIXED IND 330NH 25A 0.37 MOHM5
744302015FIXED IND 150NH 30A 0.235 MOHM5
744309025FIXED IND 250NH 47.5A 0.165 MOHM5
744301047FIXED IND 470NH 38A 0.32 MOHM5
Show More