

744272472 | |
|---|---|
DigiKey Part Number | 732-744272472TR-ND - Tape & Reel (TR) 732-744272472CT-ND - Cut Tape (CT) 732-744272472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744272472 |
Description | CMC 4.7MH 350MA 2LN 13 KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 13 kOhms @ 1 MHz 350mA DCR 720mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744272472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 13 kOhms @ 1 MHz | |
Inductance @ Frequency | 4.7 mH @ 100 kHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 720mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,78000 Kč | 69,78 Kč |
| 10 | 64,76000 Kč | 647,60 Kč |
| 50 | 58,49060 Kč | 2 924,53 Kč |
| 100 | 56,40760 Kč | 5 640,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 48,05481 Kč | 38 443,85 Kč |
| Unit Price without VAT: | 69,78000 Kč |
|---|---|
| Unit Price with VAT: | 84,43380 Kč |












