22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744252220

DigiKey Part Number
732-14098-2-ND - Tape & Reel (TR)
732-14098-1-ND - Cut Tape (CT)
732-14098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744252220
Description
CMC 22UH 700MA 2LN SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR
Datasheet
 Datasheet
EDA/CAD Models
744252220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
22 µH @ 100 kHz
Current Rating (Max)
700mA
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Height (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1050,22700 Kč502,27 Kč
5045,83860 Kč2 291,93 Kč
10041,70200 Kč4 170,20 Kč
50038,88830 Kč19 444,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50035,09536 Kč52 643,04 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč