



744252101 | |
|---|---|
DigiKey Part Number | 732-14097-2-ND - Tape & Reel (TR) 732-14097-1-ND - Cut Tape (CT) 732-14097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744252101 |
Description | CMC 100UH 500MA 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 50,22700 Kč | 502,27 Kč |
| 50 | 45,83860 Kč | 2 291,93 Kč |
| 100 | 41,70200 Kč | 4 170,20 Kč |
| 500 | 38,88830 Kč | 19 444,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 35,09536 Kč | 52 643,04 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


