



744242330 | |
|---|---|
DigiKey Part Number | 732-1683-2-ND - Tape & Reel (TR) 732-1683-1-ND - Cut Tape (CT) 732-1683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744242330 |
Description | CMC 33UH 300MA 2LN 2 KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 50 MHz 300mA DCR 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744242330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 kOhms @ 50 MHz | |
Inductance @ Frequency | 33 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 270mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.236" L x 0.130" W (6.00mm x 3.30mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 69,94400 Kč | 699,44 Kč |
| 50 | 63,18300 Kč | 3 159,15 Kč |
| 100 | 60,93620 Kč | 6 093,62 Kč |
| 250 | 56,40064 Kč | 14 100,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,81062 Kč | 24 905,31 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

