
744238501 | |
|---|---|
DigiKey Part Number | 732-744238501TR-ND - Tape & Reel (TR) 732-744238501CT-ND - Cut Tape (CT) 732-744238501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744238501 |
Description | COMMON MODE DATA LINE CHOKE 7 UH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 µH 2 Line Common Mode Choke Surface Mount 500 Ohms 4.5A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744238501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Inductance @ Frequency | 7 µH @ 100 kHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 100 | 30,02710 Kč | 3 002,71 Kč |
| 500 | 28,59298 Kč | 14 296,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 23,78653 Kč | 28 543,84 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


