
744238301 | |
|---|---|
DigiKey Part Number | 732-744238301TR-ND - Tape & Reel (TR) 732-744238301CT-ND - Cut Tape (CT) 732-744238301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744238301 |
Description | COMMON MODE DATA LINE CHOKE 4 UH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Inductance @ Frequency | 4 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 35,99600 Kč | 359,96 Kč |
| 100 | 30,10150 Kč | 3 010,15 Kč |
| 500 | 28,66378 Kč | 14 331,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 23,41813 Kč | 28 101,76 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |






