



744235801 | |
|---|---|
DigiKey Part Number | 732-4222-2-ND - Tape & Reel (TR) 732-4222-1-ND - Cut Tape (CT) 732-4222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744235801 |
Description | CMC 1.3UH 1A 2LN 800OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH 2 Line Common Mode Choke Surface Mount 800 Ohms 1A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744235801 Models |
Category | Current Rating (Max) 1A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 120mOhm |
Series | Voltage Rating - DC 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz | Height (Max) 0.118" (3.00mm) |
Inductance @ Frequency 1.3 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 37,12300 Kč | 371,23 Kč |
| 50 | 33,36880 Kč | 1 668,44 Kč |
| 100 | 32,32600 Kč | 3 232,60 Kč |
| 200 | 29,82335 Kč | 5 964,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,15280 Kč | 13 076,40 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |












