
744234101 | |
|---|---|
DigiKey Part Number | 732-744234101TR-ND - Tape & Reel (TR) 732-744234101CT-ND - Cut Tape (CT) 732-744234101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744234101 |
Description | CMC 100UH 200MA 2LN SMD AECQ200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.5 kOhms @ 10 MHz 200mA DCR 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.5 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.094" (2.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 50 | 17,19740 Kč | 859,87 Kč |
| 100 | 14,74060 Kč | 1 474,06 Kč |
| 500 | 14,45712 Kč | 7 228,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 11,97393 Kč | 14 368,72 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

