2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 320mA DCR 240mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 320mA DCR 240mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744233670

DigiKey Part Number
732-2577-2-ND - Tape & Reel (TR)
732-2577-1-ND - Cut Tape (CT)
732-2577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744233670
Description
CMC 320MA 2LN 67OHM SMD AEC-Q200
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 320mA DCR 240mOhm
Datasheet
 Datasheet
EDA/CAD Models
744233670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
240mOhm
Manufacturer
Würth Elektronik
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
67 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
320mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 621
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1029,19800 Kč291,98 Kč
5027,11220 Kč1 355,61 Kč
10025,65230 Kč2 565,23 Kč
50024,81804 Kč12 409,02 Kč
1 00020,43839 Kč20 438,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,73331 Kč23 466,62 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč