



744232601 | |
|---|---|
DigiKey Part Number | 732-1472-2-ND - Tape & Reel (TR) 732-1472-1-ND - Cut Tape (CT) 732-1472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744232601 |
Description | CMC 260MA 2LN 600OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744232601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 260mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 26,24800 Kč | 262,48 Kč |
| 50 | 24,56760 Kč | 1 228,38 Kč |
| 100 | 23,30780 Kč | 2 330,78 Kč |
| 500 | 22,46786 Kč | 11 233,93 Kč |
| 1 000 | 18,47824 Kč | 18 478,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,50160 Kč | 19 003,20 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |







