



744231121 | |
|---|---|
DigiKey Part Number | 732-1465-2-ND - Tape & Reel (TR) 732-1465-1-ND - Cut Tape (CT) 732-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744231121 |
Description | CMC 370MA 2LN 120OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744231121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 50 | 20,99800 Kč | 1 049,90 Kč |
| 100 | 19,94810 Kč | 1 994,81 Kč |
| 500 | 19,10818 Kč | 9 554,09 Kč |
| 1 000 | 15,74850 Kč | 15 748,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,24691 Kč | 12 493,82 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |












